Image for FP3STST04M1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3STST04M1

DigiKey Part Number
BEL20039-ND
Manufacturer
Manufacturer Product Number
FP3STST04M1
Description
FXPC OM3 ST ST 4.1M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 50/125 13.5' (4.1m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
ST
2nd Connector
ST
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
13.5' (4.1m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Aqua
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$347.28000$347.28
Manufacturers Standard Package