FM4MFB1005MPMDA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,372.29000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,372.29000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,372.29000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,372.29000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3,314.25000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $9,050.06000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $17,057.80000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $4,008.80000
Datasheet
Image for FM4MFB1005MPMDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM4MFB1005MPMDA

DigiKey Part Number
BEL16148-ND
Manufacturer
Manufacturer Product Number
FM4MFB1005MPMDA
Description
FMT OM4 MPO12(F-F) B 12F 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua, Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,372.29000$3,372.29
Manufacturers Standard Package