
FISD024P9 | |
---|---|
DigiKey Part Number | BEL32125-ND |
Manufacturer | |
Manufacturer Product Number | FISD024P9 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Tensile Strength | 40.8kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | - | |
Ratings | OFNP | |
Features | 24 Fibers, Rip Cord | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |