FI4D002R9A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $6.82000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $3.71396
Datasheet
Fiber Optic Cable Aqua Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI4D002R9A

DigiKey Part Number
BEL32068-ND
Manufacturer
Manufacturer Product Number
FI4D002R9A
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Manufacturer
Belden Inc.
Jacket (Insulation) Diameter
0.184" (4.67mm)
Series
Tensile Strength
20.4kg
Packaging
Spool
Jacket Color
Aqua
Part Status
Active
Ratings
OFNR
Style
Multiple Fibers
Features
2 Fibers, Rip Cord
Type
Multimode
Operating Temperature
-20°C ~ 70°C
Core Diameter
50µm
Base Product Number
Cladding Diameter
125µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FD3D002R9Belden Inc.0BEL31493-ND$6.82000Parametric Equivalent
FI3D002R9Belden Inc.0BEL32016-ND$3.71396Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,640$5.41646$8,882.99
Manufacturers Standard Package