
FI3I002PCABK | |
---|---|
DigiKey Part Number | 135-FI3I002PCABK-ND |
Manufacturer | |
Manufacturer Product Number | FI3I002PCABK |
Description | CBL FBR OPT 125UM MULMOD 304.8M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm 1000.0' (304.8m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | 1000.0' (304.8m) | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 6.8kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 66.04mm | |
Ratings | OFNP | |
Features | 2 Fibers | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |