
FI1D096AK | |
|---|---|
DigiKey Part Number | BEL31955-ND |
Manufacturer | |
Manufacturer Product Number | FI1D096AK |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 1.230" (31.24mm) |
Series | Tensile Strength 40.8kg |
Packaging Spool | Jacket Color Orange |
Part Status Active | Ratings OFCP |
Style Multiple Fibers | Features 96 Fibers, Armored |
Type Multimode | Operating Temperature 0°C ~ 70°C |
Core Diameter 62.5µm | Base Product Number |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.27000 | $219.27 |

