FF3X06LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4X06LDFP

DigiKey Part Number
135-FC4X06LDFP-ND
Manufacturer
Manufacturer Product Number
FC4X06LDFP
Description
FX ECX CASS OM4 06P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
LC
Number of Positions
6
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,166.80000$2,166.80
Manufacturers Standard Package