Parametric Equivalent
Parametric Equivalent

E604002 010S1 | |
|---|---|
DigiKey Part Number | BEL2081-ND |
Manufacturer | |
Manufacturer Product Number | E604002 010S1 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-150304 | Amphenol CONEC | 0 | 17-150304-ND | $46.08000 | Parametric Equivalent |
| 17-150334 | Amphenol CONEC | 0 | 17-150334-ND | $71.85400 | Parametric Equivalent |
| 17-150364 | Amphenol CONEC | 0 | 17-150364-ND | $78.45000 | Parametric Equivalent |
| 17-150424 | Amphenol CONEC | 0 | 17-150424-ND | $41.26300 | Parametric Equivalent |
| 17-150454 | Amphenol CONEC | 0 | 17-150454-ND | $53.59400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,507.17000 | $1,507.17 |




