Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E500005 010S1 | |
|---|---|
DigiKey Part Number | BEL2039-ND |
Manufacturer | |
Manufacturer Product Number | E500005 010S1 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 16.40' (5.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E502005 010S1 | Belden Inc. | 0 | BEL2049-ND | $1,298.67000 | Parametric Equivalent |
| 17-10008 | Amphenol CONEC | 156 | 626-1762-ND | $235.71000 | Parametric Equivalent |
| 17-101164 | Amphenol CONEC | 0 | 17-101164-ND | $286.49960 | Parametric Equivalent |
| 17-101254 | Amphenol CONEC | 0 | 626-1759-ND | $328.86000 | Parametric Equivalent |
| 17-101974 | Amphenol CONEC | 0 | 17-101974-ND | $364.05600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,090.42000 | $1,090.42 |








