
E300502 010S1 | |
---|---|
DigiKey Part Number | BEL2033-ND |
Manufacturer | |
Manufacturer Product Number | E300502 010S1 |
Description | INDUSTR PLUG KIT CAT5E FTP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cover, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 300V | |
Housing Material | - | |
Shield Material | Aluminum | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $379.68000 | $379.68 |