Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA21100100 | |
|---|---|
DigiKey Part Number | BEL25211-ND |
Manufacturer | |
Manufacturer Product Number | CA21100100 |
Description | PATCHCORD B10GX CMR BLK 100FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 100.00' (30.48m) |
Packaging Spool | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130845C000-E | METZ CONNECT USA Inc. | 0 | 1849-130845C000-E-ND | $743.72000 | Parametric Equivalent |
| CAT6A-100BK | Triplett Test Equipment and Tools | 2 | 4958-CAT6A-100BK-ND | $698.42000 | Parametric Equivalent |
| CAT6A-100BK-FUTP | Ease Electronics | 0 | 4627-CAT6A-100BK-FUTP-ND | $2,428.38000 | Parametric Equivalent |
| NLBK-100F-6A-PATCH | StarTech.com | 25 | 5214-NLBK-100F-6A-PATCH-ND | $722.92000 | Parametric Equivalent |
| TRD623APDS-BLK-100F | L-com | 0 | 5073-TRD623APDS-BLK-100F-ND | $1,832.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $971.04000 | $971.04 |














