Parametric Equivalent
Parametric Equivalent

C643104015 | |
|---|---|
DigiKey Part Number | 135-C643104015-ND |
Manufacturer | |
Manufacturer Product Number | C643104015 |
Description | PATCHCORD CAT6 CM YEL 15FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6D1104015 | Belden Inc. | 0 | 135-C6D1104015-ND | $195.26000 | Parametric Equivalent |
| UTPSP15YLY | Panduit Corp | 18 | 298-16532-ND | $210.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.76000 | $152.76 |


