
C643100004 | |
---|---|
DigiKey Part Number | 135-C643100004-ND |
Manufacturer | |
Manufacturer Product Number | C643100004 |
Description | PATCHCORD CAT6 CM BLK 4FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.09000 | $100.09 |