MFG_9L28326-010100.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9L28326 010100

DigiKey Part Number
BEL5632-100-ND
Manufacturer
Manufacturer Product Number
9L28326 010100
Description
CBL RIBN 26COND 0.05 BLACK 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.115" (2.92mm)
Ribbon Width
1.370" (34.79mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.