
9985 0021000 | |
|---|---|
DigiKey Part Number | BEL4307-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9985 0021000 |
Description | HOOK-UP STRND 26AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.77143 | $4,771.43 |
| 2,000 | $4.53474 | $9,069.48 |
| 3,000 | $4.40072 | $13,202.16 |
| 5,000 | $4.23636 | $21,181.80 |
| 7,000 | $4.13081 | $28,915.67 |
| 10,000 | $4.02114 | $40,211.40 |


