
9985 001100 | |
|---|---|
DigiKey Part Number | BEL3812-100-ND |
Manufacturer | |
Manufacturer Product Number | 9985 001100 |
Description | HOOK-UP STRND 26AWG BROWN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.66710 | $866.71 |
| 200 | $8.24615 | $1,649.23 |
| 300 | $8.00830 | $2,402.49 |
| 500 | $7.71670 | $3,858.35 |
| 700 | $7.52960 | $5,270.72 |
| 1,000 | $7.33522 | $7,335.22 |








