
9983 0091000 | |
|---|---|
DigiKey Part Number | BEL4295-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9983 0091000 |
Description | HOOK-UP STRND 22AWG WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.74929 | $5,749.29 |
| 2,000 | $5.46331 | $10,926.62 |
| 3,000 | $5.30139 | $15,904.17 |
| 5,000 | $5.10287 | $25,514.35 |
| 7,000 | $4.97529 | $34,827.03 |
| 10,000 | $4.84281 | $48,428.10 |


