
9982 0101000 | |
|---|---|
DigiKey Part Number | BEL4286-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9982 0101000 |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.89661 | $6,896.61 |
| 2,000 | $6.55266 | $13,105.32 |
| 3,000 | $6.35793 | $19,073.79 |
| 5,000 | $6.11915 | $30,595.75 |
| 7,000 | $5.96573 | $41,760.11 |
| 10,000 | $5.80635 | $58,063.50 |



