
9981 005100 | |
|---|---|
DigiKey Part Number | BEL3799-100-ND |
Manufacturer | |
Manufacturer Product Number | 9981 005100 |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.19030 | $1,419.03 |
| 200 | $13.49845 | $2,699.69 |
| 300 | $13.10670 | $3,932.01 |
| 500 | $12.62658 | $6,313.29 |
| 700 | $12.31816 | $8,622.71 |
| 1,000 | $11.99805 | $11,998.05 |



