16 AWG Hook-Up Wire 19/28 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9980 002100

DigiKey Part Number
BEL3793-100-ND
Manufacturer
Manufacturer Product Number
9980 002100
Description
HOOK-UP STRND 16AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/28 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.078" (1.98mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$18.03060$1,803.06
200$17.14840$3,429.68
300$16.64963$4,994.89
500$16.03768$8,018.84
700$15.64481$10,951.37
1,000$15.23666$15,236.66
Manufacturers Standard Package