
9978 0051000 | |
|---|---|
DigiKey Part Number | BEL4257-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9978 0051000 |
Description | HOOK-UP SOLID 30AWG GRN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.38790 | $4,387.90 |

