24 AWG Hook-Up Wire Solid Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9975 0051000

DigiKey Part Number
BEL4234-1000-ND
Manufacturer
Manufacturer Product Number
9975 0051000
Description
HOOK-UP SOLID 24AWG GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$3.52119$3,521.19
2,000$3.34718$6,694.36
3,000$3.24870$9,746.10
5,000$3.12794$15,639.70
7,000$3.05036$21,352.52
10,000$2.96979$29,697.90
Manufacturers Standard Package