
9933 060100 | |
|---|---|
DigiKey Part Number | BEL1896-100-ND |
Manufacturer | |
Manufacturer Product Number | 9933 060100 |
Description | CABLE 8COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.39280 | $4,739.28 |
| 200 | $45.04640 | $9,009.28 |
| 300 | $43.71783 | $13,115.35 |
| 500 | $42.08914 | $21,044.57 |
| 700 | $41.04314 | $28,730.20 |
| 1,000 | $39.95616 | $39,956.16 |

