
9921 0131000 | |
---|---|
DigiKey Part Number | BEL4186-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9921 0131000 |
Description | HOOK-UP STRND 22AWG BLU 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,011.01000 | $6,011.01 |
2 | $5,713.50000 | $11,427.00 |
3 | $5,545.10333 | $16,635.31 |
5 | $5,338.60000 | $26,693.00 |
7 | $5,205.92857 | $36,441.50 |
10 | $5,068.11300 | $50,681.13 |