
9921 0051000 | |
|---|---|
DigiKey Part Number | BEL4181-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9921 0051000 |
Description | HOOK-UP STRND 22AWG GRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.14187 | $6,141.87 |
| 2,000 | $5.83603 | $11,672.06 |
| 3,000 | $5.66291 | $16,988.73 |
| 5,000 | $5.45064 | $27,253.20 |
| 7,000 | $5.31424 | $37,199.68 |
| 10,000 | $5.17257 | $51,725.70 |

