
9916 0101000 | |
|---|---|
DigiKey Part Number | BEL4153-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9916 0101000 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.87536 | $12,875.36 |
| 2,000 | $12.22739 | $24,454.78 |
| 3,000 | $11.86039 | $35,581.17 |
| 5,000 | $11.41032 | $57,051.60 |
| 7,000 | $11.12108 | $77,847.56 |




