
9912 004100 | |
---|---|
DigiKey Part Number | BEL3756-100-ND |
Manufacturer | |
Manufacturer Product Number | 9912 004100 |
Description | HOOK-UP STRND 12AWG YELLOW 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -25°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,777.65000 | $4,777.65 |
2 | $4,541.91500 | $9,083.83 |
3 | $4,408.46000 | $13,225.38 |
5 | $4,244.82400 | $21,224.12 |
7 | $4,139.72857 | $28,978.10 |
10 | $4,030.55000 | $40,305.50 |