10 AWG Hook-Up Wire 65/28 Black 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9910 010250

DigiKey Part Number
BEL4357250-ND
Manufacturer
Manufacturer Product Number
9910 010250
Description
HOOK-UP STRND 10AWG BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 65/28 Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
250$49.80452$12,451.13
500$47.30306$23,651.53
750$45.88605$34,414.54
1,250$44.14847$55,185.59
1,750$43.03190$75,305.82
Manufacturers Standard Package