
9908 009250 | |
|---|---|
DigiKey Part Number | BEL4352250-ND |
Manufacturer | |
Manufacturer Product Number | 9908 009250 |
Description | HOOK-UP STRND 8AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 84/27 White 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Part Status Active | Length 250.0' (76.2m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 84/27 | Ratings UL Style 1015/1283 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | $82.36856 | $20,592.14 |






