
9907 E4X1000 | |
|---|---|
DigiKey Part Number | BEL6021-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9907 E4X1000 |
Description | CABLE THINNET RG-58 20AWG 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thinnet Cable 20 AWG RG-58 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Belden Inc. | Length 1000.0' (304.80m) |
Series | Jacket Color Gray |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Foam High Density Polyethylene (FHDPE) |
Cable Type Thinnet | Dielectric Diameter 0.102" (2.59mm) |
Cable Group RG-58 | Shield Material Aluminum; Copper, Tinned |
Wire Gauge 20 AWG | Shield Coverage 100%, 93% |
Conductor Strand 19 Strands / 32 AWG | VoP, Velocity of Propagation 80.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 80°C |
Jacket (Insulation) Diameter 0.185" (4.70mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $18.38558 | $18,385.58 |
| 2,000 | $17.45515 | $34,910.30 |
| 3,000 | $16.92812 | $50,784.36 |
| 5,000 | $16.28169 | $81,408.45 |

