
9867 002500 | |
|---|---|
DigiKey Part Number | BEL4405-500-ND |
Manufacturer | |
Manufacturer Product Number | 9867 002500 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Red 10kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Jacket (Insulation) Thickness | 0.028" (0.70mm) | |
Length | 500.0' (152.4m) | |
Voltage | 10kV | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.24538 | $9,622.69 |
| 1,000 | $19.19605 | $19,196.05 |



