
9731 060100 | |
---|---|
DigiKey Part Number | BEL1880-100-ND |
Manufacturer | |
Manufacturer Product Number | 9731 060100 |
Description | MULTI-PAIR 12COND 24AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.421" (10.69mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $99.68650 | $9,968.65 |
200 | $94.69745 | $18,939.49 |
300 | $91.87207 | $27,561.62 |
500 | $88.40734 | $44,203.67 |
700 | $86.18043 | $60,326.30 |