http://media.digikey.com/Photos/Belden/9728%2006xx00.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9728 060100

DigiKey Part Number
BEL1878-100-ND
Manufacturer
Manufacturer Product Number
9728 060100
Description
MULTI-PAIR 8COND 24AWG CHROME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.363" (9.22mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
UL Style 2919
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$66.01730$6,601.73
200$62.73235$12,546.47
300$60.87207$18,261.62
500$58.59158$29,295.79
700$57.12643$39,988.50
1,000$55.60428$55,604.28
Manufacturers Standard Package