
9612 060100 | |
---|---|
DigiKey Part Number | BEL1873-100-ND |
Manufacturer | |
Manufacturer Product Number | 9612 060100 |
Description | CABLE 7COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $53.31700 | $5,331.70 |
200 | $50.67125 | $10,134.25 |
300 | $49.17387 | $14,752.16 |
500 | $47.33762 | $23,668.81 |
700 | $46.15811 | $32,310.68 |
1,000 | $44.93264 | $44,932.64 |