
9608 060100 | |
|---|---|
DigiKey Part Number | BEL1869-100-ND |
Manufacturer | |
Manufacturer Product Number | 9608 060100 |
Description | CABLE 3COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $29.82100 | $2,982.10 |
| 200 | $28.35310 | $5,670.62 |
| 300 | $27.52257 | $8,256.77 |
| 500 | $26.50414 | $13,252.07 |
| 700 | $25.85004 | $18,095.03 |
| 1,000 | $25.17070 | $25,170.70 |



