
9514 0601000 | |
---|---|
DigiKey Part Number | BEL2348-ND 135-95140601000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9514 0601000 |
Description | MULTI-PAIR 8COND 22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair) Conductor Multi-Pair Cable Chrome 22 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.356" (9.04mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.71000 | $70.71 |
2 | $67.34000 | $134.68 |
3 | $65.44333 | $196.33 |
5 | $63.12200 | $315.61 |
7 | $61.64571 | $431.52 |
10 | $60.10200 | $601.02 |
25 | $56.28720 | $1,407.18 |
50 | $53.54260 | $2,677.13 |
100 | $50.91160 | $5,091.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.15057 | $32,150.57 |
2,000 | $30.50767 | $61,015.34 |