
9510-1901 | |
---|---|
DigiKey Part Number | 9510-1901-ND |
Manufacturer | |
Manufacturer Product Number | 9510-1901 |
Description | PANEL HORIZ.RING 19" 1U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Manager 1.000" L x 19.000" W (25.40mm x 482.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Manager | |
Size / Dimension | 1.000" L x 19.000" W (25.40mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Enclosures | |
Ventilation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,216.69000 | $1,216.69 |