Twinaxial Cable 25 AWG 1000.0' (304.80m) 124 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9271 006U1000

DigiKey Part Number
BEL5206-1000-ND
Manufacturer
Manufacturer Product Number
9271 006U1000
Description
CABLE TWINAXIAL 25AWG 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 25 AWG 1000.0' (304.80m) 124 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
25 AWG
Conductor Strand
7 Strands / 33 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil
Impedance
124 Ohms
Length
1000.0' (304.80m)
Jacket Color
Blue
Usage
-
Features
22 AWG Drain Wire
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
-
Shield Material
Aluminum
Shield Coverage
100%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$13.35731$13,357.31
Manufacturers Standard Package