
9141 3681000 | |
---|---|
DigiKey Part Number | BEL11976-ND |
Manufacturer | |
Manufacturer Product Number | 9141 3681000 |
Description | CABLE COAXIAL RG-59 20AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.305" (7.75mm) | |
Shield Type | Double Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Clear | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.200" (5.08mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 98% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -55°C ~ 80°C | |
Base Product Number |