MFG_89504-002500.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89504 002500

DigiKey Part Number
BEL6782-500-ND
Manufacturer
Manufacturer Product Number
89504 002500
Description
MULTI-PAIR 8COND 24AWG RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Red 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.192" (4.88mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Red
Ratings
UL Style CMP
Features
Drain Wire
Voltage
300 V
Operating Temperature
-70°C ~ 200°C
Usage
Computer
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$81.24556$40,622.78
Manufacturers Standard Package