
89207 010500 | |
|---|---|
DigiKey Part Number | BEL6770-500-ND |
Manufacturer | |
Manufacturer Product Number | 89207 010500 |
Description | CABLE TWINAXIAL PLEN 20AWG 500' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Twinaxial - Plenum Cable 20 AWG 500.0' (152.40m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial - Plenum | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.259" (6.58mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.072" (1.83mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 69.5 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $96.81178 | $48,405.89 |



