
8920 009100 | |
---|---|
DigiKey Part Number | BEL3742-100-ND |
Manufacturer | |
Manufacturer Product Number | 8920 009100 |
Description | HOOK-UP STRND 22AWG WHITE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,080.29000 | $1,080.29 |
2 | $1,027.89000 | $2,055.78 |
3 | $998.26667 | $2,994.80 |
5 | $961.94200 | $4,809.71 |
7 | $938.61286 | $6,570.29 |
10 | $914.40200 | $9,144.02 |
25 | $854.49800 | $21,362.45 |
50 | $811.29160 | $40,564.58 |
100 | $769.80810 | $76,980.81 |