
8918 0045000 | |
---|---|
DigiKey Part Number | BEL4523-5000-ND |
Manufacturer | |
Manufacturer Product Number | 8918 0045000 |
Description | HOOK-UP STRND 18AWG YELLOW |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |