
8908 001250 | |
|---|---|
DigiKey Part Number | BEL4347250-ND |
Manufacturer | |
Manufacturer Product Number | 8908 001250 |
Description | HOOK-UP STRND 8AWG BROWN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Brown 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.262" (6.65mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015/1028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $149.76580 | $37,441.45 |




