88xxx-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88760 0025000

DigiKey Part Number
BEL6705-5000-ND
Manufacturer
Manufacturer Product Number
88760 0025000
Description
CABLE 2COND 18AWG RED SHLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Foil
Length
5000' (1524.0m)
Jacket Color
Red
Ratings
UL Style 2092
Features
Drain Wire
Voltage
300 V
Operating Temperature
-70°C ~ 200°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
5,000$23.69993$118,499.65
Manufacturers Standard Package