2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88760 002100

DigiKey Part Number
BEL1513-100-ND
Manufacturer
Manufacturer Product Number
88760 002100
Description
CABLE 2COND 18AWG RED SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Red
Ratings
-
Features
Drain Wire
Operating Temperature
-70°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,723.35000$3,723.35
2$3,540.26000$7,080.52
3$3,436.64333$10,309.93
5$3,309.61400$16,548.07
7$3,228.03143$22,596.22
10$3,143.28500$31,432.85
Manufacturers Standard Package