
8782 060U1000 | |
---|---|
DigiKey Part Number | BEL1315-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8782 060U1000 |
Description | CABLE SPKR 2CON 24AWG CHRM 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Speaker Cable Chrome 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,718.83000 | $2,718.83 |
2 | $2,585.56000 | $5,171.12 |
3 | $2,510.18333 | $7,530.55 |
5 | $2,417.74600 | $12,088.73 |
7 | $2,358.37571 | $16,508.63 |
10 | $2,296.73200 | $22,967.32 |
25 | $2,144.17120 | $53,604.28 |
