
8777 06010000 | |
|---|---|
DigiKey Part Number | BEL6599-10000-ND |
Manufacturer | |
Manufacturer Product Number | 8777 06010000 |
Description | MULTI-PAIR 6COND 22AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 10000' (3048.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 10000' (3048.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0340" (0.864mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.273" (6.93mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10,000 | $23.17333 | $231,733.30 |

