
8663 00050 | |
---|---|
DigiKey Part Number | BEL1714-50-ND |
Manufacturer | |
Manufacturer Product Number | 8663 00050 |
Description | GROUND BRAID TUBE 0.21"DIA X 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.210" (5.33mm, 21/100") - Inner Dia X 50.0' (15.24m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.210" (5.33mm, 21/100") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 34 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,046.58000 | $3,046.58 |
2 | $2,802.01000 | $5,604.02 |
3 | $2,668.15667 | $8,004.47 |
5 | $2,508.63600 | $12,543.18 |
7 | $2,456.85286 | $17,197.97 |