8527 006100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8527 006100

DigiKey Part Number
BEL3715-100-ND
Manufacturer
Manufacturer Product Number
8527 006100
Description
HOOK-UP STRND 12AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Jacket (Insulation) Thickness
0.021" (0.53mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$43.76050$4,376.05
200$41.59505$8,319.01
300$40.36947$12,110.84
500$38.86640$19,433.20
700$37.90071$26,530.50
1,000$36.89788$36,897.88
Manufacturers Standard Package